Infineon SAK-XC886LM-8FFA, 8bit XC800 Microcontroller, XC886, 9.6MHz, 32 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 407-717P
- Mfr. Part No.:
- SAK-XC886LM-8FFA
- Brand:
- Infineon
- RS Stock No.:
- 407-717P
- Mfr. Part No.:
- SAK-XC886LM-8FFA
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XC886 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | XC800 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 9.6MHz | |
| RAM Size | 1.5 kB, 256 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 2.5 V | |
| Pulse Width Modulation | 1(6 Channel) | |
| Height | 1mm | |
| Number of LIN Channels | 1 | |
| Length | 7mm | |
| Dimensions | 7 x 7 x 1mm | |
| Number of ADC Units | 1 | |
| Width | 7mm | |
| ADCs | 8 x 10 bit | |
| Maximum Operating Temperature | +125 °C | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XC886 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core XC800 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 9.6MHz | ||
RAM Size 1.5 kB, 256 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 2.5 V | ||
Pulse Width Modulation 1(6 Channel) | ||
Height 1mm | ||
Number of LIN Channels 1 | ||
Length 7mm | ||
Dimensions 7 x 7 x 1mm | ||
Number of ADC Units 1 | ||
Width 7mm | ||
ADCs 8 x 10 bit | ||
Maximum Operating Temperature +125 °C | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
8051 Family Microcontrollers, Infineon
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.
