A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.
Attribute
Value
Family Name
SX
Package Type
PQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
SX48
Data Bus Width
8bit
Program Memory Size
4 kwords
Maximum Frequency
75MHz
RAM Size
262 B
Number of SPI Channels
1
Number of USART Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Instruction Set Architecture
RISC
Length
7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Number of LIN Channels
0
Width
7mm
Height
1.35mm
Dimensions
7 x 7 x 1.35mm
Maximum Number of Ethernet Channels
0
Number of PCI Channels
0
Number of Ethernet Channels
0
Program Memory Type
EEPROM
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.