Parallax Inc SX28AC/DP-G SX Microcontroller, SX, 75MHz, 3 kB Flash, 28-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
405-632
Mfr. Part No.:
SX28AC/DP-G
Brand:
Parallax Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Parallax Inc

Family Name

SX

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

SX

Program Memory Size

3 kB

Maximum Frequency

75MHz

RAM Size

136 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

3 to 5.5 V

Dimensions

35.306 x 7.315 x 3.302mm

Program Memory Type

Flash

Number of LIN Channels

0

Height

3.302mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Length

35.31mm

Width

7.315mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

BASIC Stamp Microcontroller modules


A range of BASIC Stamp microcontroller modules that can be programmed in a high-level language, PBASIC.

RS Product Codes
405-654 BS2-IC BASIC Stamp 2 module
405-587 BS2P40-IC BASIC Stamp 2p module
779-2703 BS2SX-IC BASIC Stamp 2sx module


A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.