Parallax Inc SX20AC/SS-G SX Microcontroller, SX, 75MHz, 3 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
405-622
Mfr. Part No.:
SX20AC/SS-G
Brand:
Parallax Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Parallax Inc

Family Name

SX

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

SX

Program Memory Size

3 kB

Maximum Frequency

75MHz

RAM Size

137 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

7.2mm

Width

5.3mm

Number of LIN Channels

0

Dimensions

7.2 x 5.3 x 1.75mm

Program Memory Type

Flash

Height

1.75mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

BASIC Stamp Microcontroller modules


A range of BASIC Stamp microcontroller modules that can be programmed in a high-level language, PBASIC.

RS Product Codes
405-654 BS2-IC BASIC Stamp 2 module
405-587 BS2P40-IC BASIC Stamp 2p module
779-2703 BS2SX-IC BASIC Stamp 2sx module


A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.