Microchip PIC18F65J90-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
400-902
Mfr. Part No.:
PIC18F65J90-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

2

Number of ADC Units

1

Instruction Set Architecture

Harvard

Pulse Width Modulation

2 (CCP)

Width

10mm

ADCs

1 (12 x 10 bit)

Length

10mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

10 x 10 x 1.05mm

Number of LIN Channels

0

Height

1.05mm

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C