Microchip PIC18F96J60-I/PT, 8bit PIC Microcontroller, PIC18F, 41.667MHz, 96 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
400-788
Mfr. Part No.:
PIC18F96J60-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

96 kB

Maximum Frequency

41.667MHz

RAM Size

3.808 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

1

Typical Operating Supply Voltage

2.35 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

1

Instruction Set Architecture

C

Height

1.05mm

Number of PCI Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Number of LIN Channels

0

Dimensions

14 x 14 x 1.05mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Pulse Width Modulation

2(CCP), 3(ECCP)

Width

14mm

ADCs

1 (16 x 10 bit)

Length

14mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C