Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 64 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
399-751
Mfr. Part No.:
PIC24HJ64GP210-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

0

ADCs

32-ch x 10-bit, 32-ch x 12-bit

Length

12mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

12mm

Pulse Width Modulation

8 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy