Freescale MC9S08JR12FAE, 8bit HCS08 Microcontroller, HCS08, 8MHz, 12 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 396-881
- Mfr. Part No.:
- MC9S08JR12FAE
- Brand:
- Freescale
- RS Stock No.:
- 396-881
- Mfr. Part No.:
- MC9S08JR12FAE
- Brand:
- Freescale
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | HCS08 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | HCS08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 12 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 256 B | |
| USB Channels | 1 x Device | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.4mm | |
| Width | 7mm | |
| Length | 7mm | |
| Instruction Set Architecture | CISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 7 x 7 x 1.4mm | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name HCS08 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core HCS08 | ||
Data Bus Width 8bit | ||
Program Memory Size 12 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 256 B | ||
USB Channels 1 x Device | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.4mm | ||
Width 7mm | ||
Length 7mm | ||
Instruction Set Architecture CISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 7 x 7 x 1.4mm | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +70 °C | ||
