Infineon ARM Cortex M0+, PSOC™ 4 Microcontroller, 48MHz, 64 KB Flash, 21-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
348-897
Mfr. Part No.:
CY8C4046FNI-T452T
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

PSOC™ 4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

21

Device Core

ARM Cortex M0+

Program Memory Size

64 KB

Maximum Frequency

48MHz

Program Memory Type

Flash

COO (Country of Origin):
TW

Infineon Microcontroller, 64 KB Program Memory size, 21 Pin Count - CY8C4046FNI-T452T


This wire-to-board cable is a high-quality Micro-Lock Plus connector system designed for efficient signal transmission in various electronic applications. Featuring a cable length of 100mm, this assembly connects two female Micro-Lock Plus connectors with 5 circuits. Constructed from durable materials, it has a pitch of 1.25mm and supports voltages up to 50V AC/DC, making it an ideal choice for reliable connections in automation and electronics.

Features & Benefits


• Female-to-female configuration simplifies wiring tasks
• Supports 5 contacts for versatile connectivity options
• Crafted from copper alloy for enhanced electrical conductivity
• Black sheath colour offers a professional aesthetic
• Tin plating ensures superior resistance to corrosion
• Designed for crimp or compression termination for flexibility

Applications


• Utilised in signal transmission for automation equipment
• Ideal for wiring in electronic control panels
• Suitable for connections in mechanical devices
• Used for reliable connectivity in consumer electronics

What is the maximum current rating for this cable?


The maximum current rating is 1.5A, ensuring adequate power supply for connected devices.

Can this cable be used in outdoor applications?


The cable is primarily designed for indoor use

exposure to moisture should be avoided.

What type of wire insulation is compatible with this connector?


The connector is suitable for wire insulation with a diameter of 0.98mm and wire size of AWG 26.

How does the pitch of this cable impact its application?


The 1.25mm pitch allows for compact layouts, facilitating use in space-constrained environments.

What is the significance of the female connector design?


The female connector design enhances ease of installation and connection to compatible components without the need for additional adaptors.

Related links