Sunhayato MM-71054 Microcontroller, μPD, 24-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
283-898
Mfr. Part No.:
MM-71054
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Family Name

μPD

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

24

Number of SPI Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

Length

30.48mm

Maximum Number of Ethernet Channels

0

Width

17.78mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

9.7mm

Dimensions

30.48 x 17.78 x 9.7mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Compatibility Module, Sunhayato


A functionally compatible module that reproduces the functions of the μPD71054 via gate array

μPD71054 (programmable timer / counter LSI from Renesas Electronics)
Same size as 600 mm width 24-pin DIP IC, pin compatible with μPD71054 DIP type
External dimensions: 17.78 (W) ´ 30.48 (D) ´ 9.7 (H) mm