STMicroelectronics ST7FLIT19BF1M6, 8bit ST7 Microcontroller, ST7, 8MHz, 128 B, 4 kB Flash, 20-Pin SOP
- RS Stock No.:
- 232-917P
- Mfr. Part No.:
- ST7FLIT19BF1M6
- Brand:
- STMicroelectronics
Subtotal 25 units (supplied in a tube)*
£73.70
(exc. VAT)
£88.45
(inc. VAT)
Units | Per unit |
|---|---|
| 25 - 95 | £2.948 |
| 100 + | £1.934 |
*price indicative
- RS Stock No.:
- 232-917P
- Mfr. Part No.:
- ST7FLIT19BF1M6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | ST7 | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | ST7 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 B, 4 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 128 B, 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Pulse Width Modulation | 2(4 x 12 bit) | |
| ADCs | 7 x 10 bit | |
| Length | 13mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | CISC | |
| Width | 7.6mm | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 2 | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name ST7 | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core ST7 | ||
Data Bus Width 8bit | ||
Program Memory Size 128 B, 4 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 128 B, 256 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Pulse Width Modulation 2(4 x 12 bit) | ||
ADCs 7 x 10 bit | ||
Length 13mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture CISC | ||
Width 7.6mm | ||
Number of PCI Channels 0 | ||
Number of ADC Units 2 | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of Ethernet Channels 0 | ||
