STMicroelectronics, 8bit ST7, ST7 Microcontroller, 16MHz, 1.5 kB, 128 B Flash, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
232-799
Mfr. Part No.:
ST7FLITE09Y0B6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

ST7

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Device Core

ST7

Data Bus Width

8bit

Program Memory Size

1.5 kB, 128 B

Maximum Frequency

16MHz

RAM Size

64 B, 128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.4 → 5.5 V, 3.3 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Pulse Width Modulation

1(12 bit)

Length

19.69mm

ADCs

5 x 8 bit

Instruction Set Architecture

CISC

Width

7.11mm

Dimensions

19.69 x 7.11 x 4.95mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

4.95mm

Minimum Operating Temperature

-40 °C