STMicroelectronics, 8bit ST7, ST7 Microcontroller, 16MHz, 1 kB Flash, 16-Pin SOP
- RS Stock No.:
- 232-698
- Mfr. Part No.:
- ST7FLITES5Y0M6
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-698
- Mfr. Part No.:
- ST7FLITES5Y0M6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | ST7 | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | ST7 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 64 B, 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V, 3.3 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Pulse Width Modulation | 1(12 bit) | |
| Width | 4mm | |
| Instruction Set Architecture | CISC | |
| ADCs | 5 x 8 bit | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name ST7 | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core ST7 | ||
Data Bus Width 8bit | ||
Program Memory Size 1 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 64 B, 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.4 → 5.5 V, 3.3 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Pulse Width Modulation 1(12 bit) | ||
Width 4mm | ||
Instruction Set Architecture CISC | ||
ADCs 5 x 8 bit | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
