STMicroelectronics ST10F273Z4Q3, 16bit ST10 Microcontroller, ST10, 64MHz, 320 kB, 512 kB Flash, 144-Pin PQFP
- RS Stock No.:
- 228-621
- Mfr. Part No.:
- ST10F273Z4Q3
- Brand:
- STMicroelectronics
- RS Stock No.:
- 228-621
- Mfr. Part No.:
- ST10F273Z4Q3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | ST10 | |
| Package Type | PQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ST10 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 320 kB, 512 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 36 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 2 | |
| Number of CAN Channels | 2 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Height | 3.67mm | |
| Number of LIN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC, DSP, RISC | |
| Number of ADC Units | 1 | |
| Dimensions | 28.1 x 28.1 x 3.67mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Pulse Width Modulation | 1(4 Channel) (PWM), 1(4 Channel) (XPWM), 2(16 Channel) (CCU) | |
| Length | 28.1mm | |
| ADCs | 24 x 10 bit | |
| Width | 28.1mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name ST10 | ||
Package Type PQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ST10 | ||
Data Bus Width 16bit | ||
Program Memory Size 320 kB, 512 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 36 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Height 3.67mm | ||
Number of LIN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC, DSP, RISC | ||
Number of ADC Units 1 | ||
Dimensions 28.1 x 28.1 x 3.67mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Pulse Width Modulation 1(4 Channel) (PWM), 1(4 Channel) (XPWM), 2(16 Channel) (CCU) | ||
Length 28.1mm | ||
ADCs 24 x 10 bit | ||
Width 28.1mm | ||
