Freescale, 32bit ColdFire, MCF528 Microcontroller, 80MHz ROMLess, 256-Pin MAPBGA
- RS Stock No.:
- 212-161
- Mfr. Part No.:
- MCF5280CVM80
- Brand:
- Freescale
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-161
- Mfr. Part No.:
- MCF5280CVM80
- Brand:
- Freescale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | MCF528 | |
| Package Type | MAPBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 256 | |
| Device Core | ColdFire | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 80MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 3 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 17mm | |
| ADCs | 8 x 10 bit | |
| Width | 17mm | |
| Pulse Width Modulation | 2(4 x 16 bit) | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | ROMLess | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Number of LIN Channels | 0 | |
| Height | 1.16mm | |
| Dimensions | 17 x 17 x 1.16mm | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name MCF528 | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 256 | ||
Device Core ColdFire | ||
Data Bus Width 32bit | ||
Maximum Frequency 80MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 3 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 17mm | ||
ADCs 8 x 10 bit | ||
Width 17mm | ||
Pulse Width Modulation 2(4 x 16 bit) | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type ROMLess | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
Number of LIN Channels 0 | ||
Height 1.16mm | ||
Dimensions 17 x 17 x 1.16mm | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
RoHS Status: Not Applicable
