Maxim Integrated Development Kit 32 Bit MCU Evaluation Board MAX32675EVKIT#
- RS Stock No.:
- 230-6896
- Mfr. Part No.:
- MAX32675EVKIT#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 230-6896
- Mfr. Part No.:
- MAX32675EVKIT#
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated AX32675 evaluation kit provides a platform for evaluation capabilities of the MAX32675 microcontroller, which is a highly integrated, mixed-signal, ultralow-power microcontroller designed for industrial and medical sensors. It contains an integrated, low-power HART modem which enables the bidirectional transfer of digital data over a current loop, to/from industrial sensor for configuration and diagnostics.
Two on-board, high-precision voltage references
All GPIOs signals accessed through 0.1in headers
Board power provided by USB port
On-board 1.0V, 1.8V, and 3.3V LDO regulators
All GPIOs signals accessed through 0.1in headers
Board power provided by USB port
On-board 1.0V, 1.8V, and 3.3V LDO regulators
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Kit Name | Development Kit |
Technology | 32 Bit MCU |
Device Core | ARM Cortex |
Processor Family Name | MAX32675 |
Related links
- Maxim Integrated Development Kit 32 Bit MCU Evaluation Board MAX32672EVKIT#
- Renesas Electronics EK- RA2E1 MCU Group Evaluation Kit 32 Bit MCU...
- Microchip Technology SAM D21 Curiosity Nano Evaluation Kit 32 Bit...
- STMicroelectronics STM32WB Nucleo-64 Boards 32 Bit MCU Evaluation...
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU...
- Renesas Electronics Development Kit 32 Bit MCU Microcontroller...
- Renesas Electronics MCU development kit 32 Bit MCU Microcontroller...
- Texas Instruments MSP430FR2476 LaunchPad Development Kit 16 Bit...