NXP LPC-Link2 Development Kit Development Board OM13054UL
- RS Stock No.:
- 219-4608
- Mfr. Part No.:
- OM13054UL
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 219-4608
- Mfr. Part No.:
- OM13054UL
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Classification | Development Board | |
| Kit Name | LPC-Link2 | |
| Technology | Development Kit | |
| Device Core | Cortex-M0 | |
| Processor Family Name | LPC4370 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Classification Development Board | ||
Kit Name LPC-Link2 | ||
Technology Development Kit | ||
Device Core Cortex-M0 | ||
Processor Family Name LPC4370 | ||
The NXP LPC Link 2 has stand alone debug probe that can be configured to support various development tools and IDEs using a variety of different downloadable firmware images. It can also be used as an evaluation board in its own right for the NXP LPC4370 triple core MCU.
Extensible
High-speed USB port
High-speed USB port
