Bridgetek MM932LC Development Module Module Development Kit MM932LC

Stock information currently inaccessible
RS Stock No.:
215-5768
Mfr. Part No.:
MM932LC
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Classification

Development Kit

Kit Name

MM932LC Development Module

Technology

Module

Processor Family Name

FT93x

The Bridgetek MM932LC Development Module is a low cost development module belongs to 32-bit high performance FT93x Microcontroller family, which is used to develop and demonstrate the functionality of the FT932 Embedded Microcontroller. This module is ideal for simple applications including USB capability products, embedded multimedia applications and other industrial control systems.

FT932Q 48-pin QFN package microcontroller
In built 16M Byte Eflash memory
A Micro-B USB connector for connecting to a USB host or providing a power supply over USB for the board

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy