Microchip Technology, MA330037
- RS Stock No.:
- 196-6410
- Mfr. Part No.:
- MA330037
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 196-6410
- Mfr. Part No.:
- MA330037
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Board | |
| Kit Name | MA330037 - dsPIC33EP512GM710 Dual Motor Control Plug-In Module | |
| Processor Family Name | PIC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Board | ||
Kit Name MA330037 - dsPIC33EP512GM710 Dual Motor Control Plug-In Module | ||
Processor Family Name PIC | ||
The Microchip Technology MA330037-dsPIC33EP512GM710 motor control plug in module (PIM) comes with a 100-pin dsPIC33EP512GM710 TQFP device and enables users to explore the innovative features of the 70MIPS, 3.3V dsPIC33EPxxxGM family, including the ability to independently control dual motors.
Features the dsPIC33EP512GM710-I/PT (100-pin TQFP) DSC
This PIM is designed to work with Low-Voltage Motor Control Development Bundle (DV330100)
This PIM is designed to work with Low-Voltage Motor Control Development Bundle (DV330100)
