Microchip SAM9X60 Evaluation Kit Evaluation Kit DT100126

Stock information currently inaccessible
RS Stock No.:
196-6406
Mfr. Part No.:
DT100126
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Evaluation Kit

Kit Name

SAM9X60 Evaluation Kit

Device Core

32 bit Core

Processor Family Name

SAM

Processor Type

MCU

The Microchip Technology SAM9X60-EK Evaluation Kit is ideal for evaluating and prototyping with the high performance, ultra-low power SAM9X60 ARM926EJ-S based microprocessor (MPU) running up to 600 MHz The SAM9X60 MPU features powerful peripherals for connectivity and user interface applications, and offers advanced security functions.

Product Features


One 16-bit, 2-Gbit DDR2
Two stacked Type-A connectors with power switches one Micro-B USB Device
Two CAN interfaces

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy