Cypress Semiconductor Evaluation Board Evaluation Board FM0-V48-S6E1A1
- RS Stock No.:
- 196-4364
- Mfr. Part No.:
- FM0-V48-S6E1A1
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-4364
- Mfr. Part No.:
- FM0-V48-S6E1A1
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Processor Family Name | ARM | |
| Processor Part Number | S6E1A1 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
Processor Family Name ARM | ||
Processor Part Number S6E1A1 | ||
Processor Type MCU | ||
The FM0-V48-S6E1A1 evaluation board enables you to develop and test software for the S6E1A1 family of Arm Cortex®-M0+ based devices, featuring the S6E1A12C0A microcontroller.
40MHz Arm® Cortex®-M0+ MCU
88KB flash and 6KB SRAM
Multi-Function Serial interfaces (UART/SPI/I2C), ADC and various system peripherals
88KB flash and 6KB SRAM
Multi-Function Serial interfaces (UART/SPI/I2C), ADC and various system peripherals
