STMicroelectronics Evaluation Board with STM32H743XI MCU Microcontroller Evaluation Board STM32H743I-EVAL2
- RS Stock No.:
- 196-2601
- Mfr. Part No.:
- STM32H743I-EVAL2
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-2601
- Mfr. Part No.:
- STM32H743I-EVAL2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Name | Evaluation Board with STM32H743XI MCU | |
| Technology | Microcontroller | |
| Device Core | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Name Evaluation Board with STM32H743XI MCU | ||
Technology Microcontroller | ||
Device Core MCU | ||
- COO (Country of Origin):
- CN
The STM32H743I-EVAL and STM32H753I-EVAL Evaluation boards (STM32H7x3I-EVAL) are high-end
development platforms for the Arm® Cortex®-M7-based STM32H743XI and STM32H753XI microcontrollers,
respectively. The STM32H7x3I-EVAL Evaluation boards provide access to all the STM32 peripherals for user
applications, and include an embedded ST-LINK debugger/programmer.
The full range of the STM32H7x3I-EVAL hardware features helps develop applications and evaluate all
peripherals: USB OTG_HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM,
SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD™ 3.0 card, 5.7 640x480 TFT color LCD
with touchscreen, and cryptographic hardware accelerator (available only on STM32H753XI devices) .
The expansion connectors provide an easy way to add specialized features, while ETM trace is supported
through external probes.
development platforms for the Arm® Cortex®-M7-based STM32H743XI and STM32H753XI microcontrollers,
respectively. The STM32H7x3I-EVAL Evaluation boards provide access to all the STM32 peripherals for user
applications, and include an embedded ST-LINK debugger/programmer.
The full range of the STM32H7x3I-EVAL hardware features helps develop applications and evaluate all
peripherals: USB OTG_HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM,
SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD™ 3.0 card, 5.7 640x480 TFT color LCD
with touchscreen, and cryptographic hardware accelerator (available only on STM32H753XI devices) .
The expansion connectors provide an easy way to add specialized features, while ETM trace is supported
through external probes.
