STMicroelectronics Evaluation Board Microcontroller Evaluation Board STM32G474E-EVAL1

Stock information currently inaccessible
RS Stock No.:
196-1917
Mfr. Part No.:
STM32G474E-EVAL1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Classification

Evaluation Board

Kit Name

Evaluation Board

Technology

Microcontroller

Device Core

ARM Cortex M4

Processor Family Name

ARM

COO (Country of Origin):
CN
The STM32G474E-EVAL board is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32G474QET6U microcontroller, designed to make user application development easier. STM32G484E-EVAL features the STM32G484QET6U MCU with cryptography.
STM32G474E-EVAL1 features a motor-control configuration board.
The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, Potentiometer/LDR, SRAM, Quad-SPI Flash memory device, microSD™ card, Smartcard, FDCAN transceiver, High Brightness LED, motor-control connectors, temperature sensor, and others). Extension headers provide easy connection to daughterboard, for specific applications.
The board features STLINK-V3E as the embedded in-circuit debugger and programmer, for the STM32 MCU and the USB virtual COM port bridge.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy