Infineon The OPTIGA™ Trust M evaluation kit OPTIGATRUSTMEVALKITTOBO1

Stock information currently inaccessible
RS Stock No.:
195-2682
Mfr. Part No.:
OPTIGATRUSTMEVALKITTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Kit Name

The OPTIGA™ Trust M evaluation kit

COO (Country of Origin):
DE

OPTIGA TRUST M EVAL KIT


The OPTIGA™ Trust M evaluation and demonstration kit is a quick and easy way of getting started with IoT security. The OPTIGA™ Trust M is the trust anchor for advanced security combined with high performance for connected devices communicating to the cloud. As a full turnkey solution it comes with a high-end security controller, operating system as well as a library for the main system host controller. The evaluation kit is based on a XMC4800 microcontroller and comes with software including typical use-case scenarios. This allows users to try out the applications of the OPTIGA™ Trust M such as a Mutual Authentication, Secured Communication, Data Store Protection, Lifecycle Management, Power Management, Secured Update and Platform Integrity Protection.

Features and Benefits


• Based on XMC4800 Relax kit with extension board incl. OPTIGA™ Trust M
• Intuitive getting started guide with step by step descriptions
• Incl. all required cables, software and documentation
• Arduino form factor compatible

The OPTIGA™ Trust M evaluation and demonstration kit is a quick and easy way of getting started with IoT security. The OPTIGA™ Trust M is the trust anchor for advanced security combined with high performance for connected devices communicating to the cloud. As a full turnkey solution it comes with a high-end security controller, operating system as well as a library for the main system host controller. The evaluation kit is based on a XMC4800 microcontroller and comes with software including typical use-case scenarios. This allows users to try out the applications of the OPTIGA™ Trust M such as a Mutual Authentication, Secured Communication, Data Store Protection, Lifecycle Management, Power Management, Secured Update and Platform Integrity Protection.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy