MikroElektronika MCU Card 2 for Kinetis MK20DN128VFM5 MCU Add On Board MIKROE-3488

Stock information currently inaccessible
RS Stock No.:
188-5482
Mfr. Part No.:
MIKROE-3488
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Classification

Add On Board

Kit Name

MCU Card 2 for Kinetis MK20DN128VFM5

Technology

MCU

Processor Family Name

Kinetis

Processor Part Number

MK20DN128VFM5

Processor Type

MCU

MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy