MikroElektronika MCU Card 9 for STM32 STM32F373RC MCU Add On Board MIKROE-3525
- RS Stock No.:
- 188-5460
- Mfr. Part No.:
- MIKROE-3525
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£28.49
(exc. VAT)
£34.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £28.49 |
*price indicative
- RS Stock No.:
- 188-5460
- Mfr. Part No.:
- MIKROE-3525
- Brand:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Add On Board | |
| Kit Name | MCU Card 9 for STM32 STM32F373RC | |
| Technology | MCU | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F373RC | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Add On Board | ||
Kit Name MCU Card 9 for STM32 STM32F373RC | ||
Technology MCU | ||
Processor Family Name STM | ||
Processor Part Number STM32F373RC | ||
Processor Type MCU | ||
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
