MikroElektronika MCU Card 3 for Tiva TM4C1294NCPDT MCU Add On Board MIKROE-3553
- RS Stock No.:
- 188-5439
- Mfr. Part No.:
- MIKROE-3553
- Brand:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 188-5439
- Mfr. Part No.:
- MIKROE-3553
- Brand:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Add On Board | |
| Kit Name | MCU Card 3 for Tiva TM4C1294NCPDT | |
| Technology | MCU | |
| Processor Family Name | Tiva | |
| Processor Part Number | TM4C1294NCPDT | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Add On Board | ||
Kit Name MCU Card 3 for Tiva TM4C1294NCPDT | ||
Technology MCU | ||
Processor Family Name Tiva | ||
Processor Part Number TM4C1294NCPDT | ||
Processor Type MCU | ||
- COO (Country of Origin):
- RS
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
