Renesas Electronics MCU Starter Kit R0K505231S000BE
- RS Stock No.:
- 181-0208
- Mfr. Part No.:
- R0K505231S000BE
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0208
- Mfr. Part No.:
- R0K505231S000BE
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Starter Kit | |
| Technology | MCU | |
| Device Core | MCU | |
| Processor Family Name | RX200 | |
| Processor Part Number | RX231 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Starter Kit | ||
Technology MCU | ||
Device Core MCU | ||
Processor Family Name RX200 | ||
Processor Part Number RX231 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- JP
Renesas Electronics MCU Starter Kit
The Renesas Electronics starter kit for RX231 is the perfect starter kit for developers who are new to the RX231 controller. The kit includes an LCD module, on-chip debugging emulator and integrated development environment so you can start evaluating the RX231 immediately. This integrated development environment includes support for Renesas Electronics microcontrollers ranging between 8bits and 32bits in a single package. Functions such as source code static analysis and graphical display of changes in variable values provide powerful backup for all aspects of application development, from coding and building through debugging.
Features and Benefits:
• 1 channel USB Function and 1 channel USB host can be evaluated
• Also, it can evaluate CAN, IIC, etc.
• Including sample codes (Sample programs will be available on Renesas website)
• Touch feature (self-capacitive type) can be evaluated
• Also, it can evaluate CAN, IIC, etc.
• Including sample codes (Sample programs will be available on Renesas website)
• Touch feature (self-capacitive type) can be evaluated
Applications:
• Electronics laboratories
• Embedded systems
• Embedded systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
