Renesas Electronics MCU Starter Kit R0K50110PS000BE

Stock information currently inaccessible
RS Stock No.:
181-0201
Mfr. Part No.:
R0K50110PS000BE
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Classification

Starter Kit

Technology

MCU

Device Core

MCU

Processor Family Name

RL78

Processor Part Number

RL78/L1C

Processor Type

MCU

COO (Country of Origin):
JP
The board provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+ as well as programming the device using E1 emulator and/or Renesas Flash Programmer. The Renesas Starter Kit for RL78/L1C may be connected to the host PC using the included USB E1 on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools. In order to make a product installer active, this product needs the Internet environment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy