Microchip Amazon FreeRTOS Curiosity MCU Development Board DM320104-BNDL
- RS Stock No.:
- 176-2100
- Mfr. Part No.:
- DM320104-BNDL
- Brand:
- Microchip
Subtotal (1 unit)*
£122.71
(exc. VAT)
£147.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £122.71 |
*price indicative
- RS Stock No.:
- 176-2100
- Mfr. Part No.:
- DM320104-BNDL
- Brand:
- Microchip
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Board | |
| Kit Name | Amazon FreeRTOS Curiosity | |
| Technology | MCU | |
| Device Core | 32 bit MCU | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32MZ | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Board | ||
Kit Name Amazon FreeRTOS Curiosity | ||
Technology MCU | ||
Device Core 32 bit MCU | ||
Processor Family Name PIC | ||
Processor Part Number PIC32MZ | ||
Processor Type Microcontroller | ||
- COO (Country of Origin):
- CN
Microchip Technology RTOS Development Board
The Microchip Technology RTOS development board consists of Curiosity PIC32MZ EF development board, Wi-Fi 7 click board and USB UART click board that can be used to develop AWS cloud-connected applications. It is a microcontroller operating system that makes small, low-powered edge devices easy to program, deploy, secure and maintain. Its high performance PIC32MZ EF MCU has various features like speed up to 415DMIPs, industry-leading connectivity options including 10/100 Ethernet MAC, high-speed USB and dual CAN and ample flash memory of up to 2MB which empowers embedded designers to rapidly build complex applications.
Features and Benefits:
• 200MHz, 2MB flash, 512kb SRAM
• ATWINC1500 IoT network controller
• Extreme low power USB UART click (P/N: MIKROE-1203)
• Integrated FPU and Crypto accelerator
• LAN8720A PHY Daughter Board (P/N: AC320004-3):
• Security protocols supported: WPA/WPA2 Personal, TLS, SSL
• Single band 2.4GHz
• Wi-Fi 7 click - ATWINC1510-MR210PB (P/N: MIKROE-2046)
• ATWINC1500 IoT network controller
• Extreme low power USB UART click (P/N: MIKROE-1203)
• Integrated FPU and Crypto accelerator
• LAN8720A PHY Daughter Board (P/N: AC320004-3):
• Security protocols supported: WPA/WPA2 Personal, TLS, SSL
• Single band 2.4GHz
• Wi-Fi 7 click - ATWINC1510-MR210PB (P/N: MIKROE-2046)
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEEE 802.11 b/g/n
• IEEE802.3/802.3u
• ISO 802-3/IEEE 802.3
• BS EN 61340-5-1:2007
• IEEE 802.11 b/g/n
• IEEE802.3/802.3u
• ISO 802-3/IEEE 802.3
