STMicroelectronics Development Board P-L496G-CELL01
- RS Stock No.:
- 175-1118
- Mfr. Part No.:
- P-L496G-CELL01
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1118
- Mfr. Part No.:
- P-L496G-CELL01
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
- COO (Country of Origin):
- CN
STMicroelectronics STM32 Discovery Pack For 2G/3G Cellular To Cloud
The STMicroelectronics P-L496G-CELL01 STM32 discovery pack for 2G/3G cellular to the cloud is a turnkey development platform for cellular and cloud technology-based solutions. The pack is composed of a STM32L496AGI6- based low-power discovery motherboard with preloaded firmware and a STMod+ cellular expansion-board with an antenna. Used in 2G/3G cellular to cloud transfers.
Features and Benefits:
• 4-direction joystick with the selection button
• 8-Mbit PSRAM
• Board connectors: - camera 8 bit - USB with Micro-AB - stereo headset jack including analogue microphone input - microSD™ card
• Board expansion connectors: - Arduino™ Uno V3 - STMod+
• Board expansion features: -
• Flexible power-supply options: ST-LINK, USB VBUS, or external sources
• Modem reset red LED and modem signalling green LED
• on-board current measurement
• on-board ST-LINK/V2-1 SWD, TAG debugger/programmer with USB remuneration capability: mass storage, virtual COM port and debug port
• Pulse 2G/3G SMA antenna for frequency ranges: 850 / 900 / 1800 / 1900 / 2100 MHz
• Quectel UG96 worldwide cellular modem penta-band 2G/3G module, 7.2 Mbps downlink, 5.76 Mbps uplink
• SAI Audio CODEC
• STM32L496AGI6 microcontroller featuring 1Mb of flash memory and 320 Kbytes of RAM in a UFBGA169 package
• ST-MEMS digital microphones
• Switchable SIM interface, eSIM and MicroSIM
• USB OTG HS
• 8-Mbit PSRAM
• Board connectors: - camera 8 bit - USB with Micro-AB - stereo headset jack including analogue microphone input - microSD™ card
• Board expansion connectors: - Arduino™ Uno V3 - STMod+
• Board expansion features: -
• Flexible power-supply options: ST-LINK, USB VBUS, or external sources
• Modem reset red LED and modem signalling green LED
• on-board current measurement
• on-board ST-LINK/V2-1 SWD, TAG debugger/programmer with USB remuneration capability: mass storage, virtual COM port and debug port
• Pulse 2G/3G SMA antenna for frequency ranges: 850 / 900 / 1800 / 1900 / 2100 MHz
• Quectel UG96 worldwide cellular modem penta-band 2G/3G module, 7.2 Mbps downlink, 5.76 Mbps uplink
• SAI Audio CODEC
• STM32L496AGI6 microcontroller featuring 1Mb of flash memory and 320 Kbytes of RAM in a UFBGA169 package
• ST-MEMS digital microphones
• Switchable SIM interface, eSIM and MicroSIM
• USB OTG HS
