MikroElektronika EasyMx PRO v7 MCU Development Board MIKROE-2051
- RS Stock No.:
- 168-2980
- Mfr. Part No.:
- MIKROE-2051
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2980
- Mfr. Part No.:
- MIKROE-2051
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Development Board | |
| Kit Name | EasyMx PRO v7 | |
| Technology | MCU | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | ARM | |
| Processor Part Number | STM32F746-100 | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Development Board | ||
Kit Name EasyMx PRO v7 | ||
Technology MCU | ||
Device Core ARM Cortex M7 | ||
Processor Family Name ARM | ||
Processor Part Number STM32F746-100 | ||
Processor Type Microcontroller | ||
This is the first MCU card for EasyMx PRO v7 to carry an ARM® Cortex®-M7 microcontroller. Specifically, the STM32F746-100 microcontroller with on-chip peripherals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
