Lapis MCU Reference Design RB-D62Q1267TB32
- RS Stock No.:
- 165-1043
- Mfr. Part No.:
- RB-D62Q1267TB32
- Brand:
- Lapis
Stock information currently inaccessible
- RS Stock No.:
- 165-1043
- Mfr. Part No.:
- RB-D62Q1267TB32
- Brand:
- Lapis
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapis | |
| Classification | Reference Design | |
| Technology | MCU | |
| Processor Part Number | D62Q1267 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Lapis | ||
Classification Reference Design | ||
Technology MCU | ||
Processor Part Number D62Q1267 | ||
Processor Type MCU | ||
ML62Q1612 Reference Board is for learning how to use the ML62Q1612, on which adding external user components if necessary. Using ML62Q1612 Reference Board with LAPIS Semiconductors on-chip emulator EASE1000 delivered with the software development environments, help users software development and debugging and programming the Flash.
The board delivered with ML62Q1612 52pin TQFP .
The connector linked to ESE1000 is mounted.
Through-holes for connecting the pins of LSI to external peripheral boards.
The power supply is selectable, supplied from the on-chip emulator EASE1000 or CN1_3pin / CN2_2pin.
Crystal oscillator is mounted (32.768kHz)
LED is mounted (P20, P21, P22)
The connector linked to ESE1000 is mounted.
Through-holes for connecting the pins of LSI to external peripheral boards.
The power supply is selectable, supplied from the on-chip emulator EASE1000 or CN1_3pin / CN2_2pin.
Crystal oscillator is mounted (32.768kHz)
LED is mounted (P20, P21, P22)
