STMicroelectronics Embedded Pi MCU Evaluation Board STM3210B-ARD
- RS Stock No.:
- 151-3001
- Mfr. Part No.:
- STM3210B-ARD
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 151-3001
- Mfr. Part No.:
- STM3210B-ARD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Name | Embedded Pi | |
| Technology | MCU | |
| Device Core | 32 bit CPU | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F103RB | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Name Embedded Pi | ||
Technology MCU | ||
Device Core 32 bit CPU | ||
Processor Family Name STM | ||
Processor Part Number STM32F103RB | ||
Processor Type MCU | ||
The Embedded Pi, based on the STM32F103 MCU, is a triple-play platform for Raspberry Pi, Arduino™ and the STM32 MCU family. Blending all three communities together, the Embedded Pi helps you to get the most out of each platform. The Embedded Pi can operate in 3 modes: Standalone, ST-Adapter and Raspberry Pi. In Standalone mode the Embedded Pi acts as a base platform, the STM32F103 controls the Arduino™ shields directly. In ST-Adapter mode the Embedded Pi controls the Arduino™ shields, and the Raspberry Pi acts as the GUI or command line console that send commands and data to, and receives data from, the Embedded Pi.
STM32F103 running at 72 MHz with 128 Kbytes Flash memory and 20 Kbytes RAM
Form factor compatible with both 5 V and 3V3 Arduino™ shields, selectable with jumpers
Direct connection to the Raspberry Pi
Selection of one of the three modes of operation with a jumper
Form factor compatible with both 5 V and 3V3 Arduino™ shields, selectable with jumpers
Direct connection to the Raspberry Pi
Selection of one of the three modes of operation with a jumper
