Microchip MCU Module MA320021

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-3400
Mfr. Part No.:
MA320021
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Module

Technology

MCU

Device Core

32 bit CPU

Processor Family Name

PIC

Processor Part Number

PIC32

Processor Type

MCU

Priced to Clear

Yes

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development --quickly and easily.The capabilities of PIC32MX1/2 XLP family of devices can be demonstrated with the PIC32MX274F256 PIM using Explorer 16 development board. It enables USB and demonstrates the low power sleep and deep sleep features of the PIC32MX XLP series.It is code compatible with existing PIC32MX projects.

PIC32MX254F256 72Mhz / 116DMIPS eXtreme Low Power (XLP) class device with 256K Flash, 64K RAM, USB and SPI/I2S