Microchip MCU Module MA240039

Stock information currently inaccessible
RS Stock No.:
146-3399
Mfr. Part No.:
MA240039
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Module

Technology

MCU

Device Core

24 bit CPU

Processor Family Name

PIC

Processor Part Number

PIC24F

Processor Type

MCU

The PIC24FJ256GA705 Plug-in Module is designed to demonstrate the capabilities of the PIC24FJ256GA705 family using the Explorer 16/32 Demonstration Boards. Most of the pins from the device are mapped directly to the PIM connector. The exceptions are those pins that are remapped to provide remappable functionality to the pins in the PICtail™ Plus socket.

Due to the flexibility allowed by the PPS feature, the 48-pin device is capable of performing all of the base functions on the 100-pin Explorer 16/32 board. In addition, the PIM is compatible with most of the PICtail Plus daughter boards for the Explorer 16/32 development board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy