MikroElektronika MINI-M4 for Kinetis MCU Development Board MIKROE-2445
- RS Stock No.:
- 144-8341
- Mfr. Part No.:
- MIKROE-2445
- Brand:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 144-8341
- Mfr. Part No.:
- MIKROE-2445
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Development Board | |
| Kit Name | MINI-M4 for Kinetis | |
| Technology | MCU | |
| Device Core | ARM | |
| Processor Family Name | ARM | |
| Processor Part Number | MK64FN1M0VDC12 | |
| Processor Type | MCU | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Development Board | ||
Kit Name MINI-M4 for Kinetis | ||
Technology MCU | ||
Device Core ARM | ||
Processor Family Name ARM | ||
Processor Part Number MK64FN1M0VDC12 | ||
Processor Type MCU | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CS
