Microchip SAM D20 Qtouch Robustness Capacitive Touch Demonstration Kit ATSAMD20-QTRDEMO
- RS Stock No.:
- 130-6172
- Mfr. Part No.:
- ATSAMD20-QTRDEMO
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 130-6172
- Mfr. Part No.:
- ATSAMD20-QTRDEMO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Demonstration Kit | |
| Kit Name | SAM D20 Qtouch Robustness | |
| Technology | Capacitive Touch | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | SAM | |
| Processor Part Number | ATSAMD20J18 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Demonstration Kit | ||
Kit Name SAM D20 Qtouch Robustness | ||
Technology Capacitive Touch | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name SAM | ||
Processor Part Number ATSAMD20J18 | ||
Processor Type MCU | ||
