Microchip PIC64GX Curiosity Kit ES CPU Evaluation Kit CURIOSITY-PIC64GX1000-KIT-ES
- RS Stock No.:
- 352-088
- Mfr. Part No.:
- CURIOSITY-PIC64GX1000-KIT-ES
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 352-088
- Mfr. Part No.:
- CURIOSITY-PIC64GX1000-KIT-ES
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Evaluation Kit | |
| Kit Name | PIC64GX Curiosity Kit ES | |
| Technology | CPU | |
| Device Core | 64 bit | |
| Processor Family Name | PIC64GX | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Evaluation Kit | ||
Kit Name PIC64GX Curiosity Kit ES | ||
Technology CPU | ||
Device Core 64 bit | ||
Processor Family Name PIC64GX | ||
The Microchip Curiosity PIC64GX1000 Kit ES features a quad-core, 64-bit CPU cluster based on the RISC-V application-class processor that supports Linux and real-time applications, a rich set of peripherals. The kit is ready for rapid testing of applications in an easy-to-use hardware development platform and offers a MikroBUS expansion header for Click boards, a MIPI CSI 2 Rx connector, and an HDMI output. The expansion boards can be controlled using protocols like I2C and SPI. 1GB of DDR4 memory is available as well as a micro SD card slot for booting Linux. Communication interfaces include one Gigabit Ethernet connector and three UART connections via the USB type C connector and debug via the USB-to-JTAG channel.
PIC64GX1000 MPU (PIC64GX1000-V/FCS)
Four 64-bit RISC-V cores
1GB DDR4 memory
One Gigabit Ethernet
mikroBUS socket
MIPI CSI-2 input (Raspberry Pi MIPI Connector)
HDMI output
Three UART
Four 64-bit RISC-V cores
1GB DDR4 memory
One Gigabit Ethernet
mikroBUS socket
MIPI CSI-2 input (Raspberry Pi MIPI Connector)
HDMI output
Three UART
Related links
- Microchip CURIOSITY-PIC64GX1000-KIT Microprocessor Development Tool CURIOSITY-PIC64GX1000-KIT
- Renesas Electronics CPU Board CPU Evaluation Kit YCONNECT-IT-RZN1-EB
- Microchip PIC16F18446 CURIOSITY NANO Evaluation Kit DM164144
- Microchip Curiosity LAN Kit Development Kit Evaluation Kit EV07R15A
- Microchip Curiosity LAN Kit Development Kit Evaluation Kit EV31H43A
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A
- Microchip PIC16F15276 Curiosity Nano Evaluation Kit Arduino Nano, USB Evaluation Kit EV35F40A
