Marquardt Standard Microswitch, PCB Terminal, 2 A, SP-CO, IP67

Stock information currently inaccessible
RS Stock No.:
907-6744
Mfr. Part No.:
1055.2061
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Standard

Terminal Type

PCB

Contact Current Rating

2 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

≤1.8 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated, Silver

Case Material

PBTP

Mechanical Life

100000Operations

Voltage Rating

24V dc

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
RO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy