Marquardt Straight Lever Microswitch, PCB Terminal, 6 A, SP-CO, IP67

Stock information currently inaccessible
RS Stock No.:
907-4687
Mfr. Part No.:
1045.7102
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Straight Lever

Terminal Type

PCB

Contact Current Rating

6 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

≤0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Silver

Case Material

PA Laminated Glass Fiber-Reinforced

Mechanical Life

30000Operations

Voltage Rating

250V ac

Standards Met

cULus, ENEC

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy