Marquardt Straight Lever Microswitch, Solder Terminal, 6 A, SPDT, IP67
- RS Stock No.:
- 907-4669
- Mfr. Part No.:
- 1045.5112
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 907-4669
- Mfr. Part No.:
- 1045.5112
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Straight Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 6 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | ≤2 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Contact Material | Silver | |
| Case Material | PA Laminated Glass Fiber-Reinforced | |
| Mechanical Life | 30000Operations | |
| Voltage Rating | 250V ac | |
| Operating Temperature Range | -40 → +100°C | |
| Standards Met | cULus, ENEC | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Straight Lever | ||
Terminal Type Solder | ||
Contact Current Rating 6 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force ≤2 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Contact Material Silver | ||
Case Material PA Laminated Glass Fiber-Reinforced | ||
Mechanical Life 30000Operations | ||
Voltage Rating 250V ac | ||
Operating Temperature Range -40 → +100°C | ||
Standards Met cULus, ENEC | ||
- COO (Country of Origin):
- DE
