Marquardt Lever With Cams Microswitch, Quick Connect Terminal, 6 A, SPNC
- RS Stock No.:
- 907-4599
- Mfr. Part No.:
- 1019.5501
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-4599
- Mfr. Part No.:
- 1019.5501
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Lever With Cams | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 6 A | |
| Contact Configuration | SPNC | |
| Operating Force | 0.9 → 1.7 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Switch Housing | V Housing | |
| Contact Material | Silver | |
| Case Material | PA Glass Fiber-Reinforced | |
| Mechanical Life | 10000Operations | |
| Voltage Rating | 250V ac | |
| Standards Met | CSA, ENEC, UL | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Lever With Cams | ||
Terminal Type Quick Connect | ||
Contact Current Rating 6 A | ||
Contact Configuration SPNC | ||
Operating Force 0.9 → 1.7 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing V Housing | ||
Contact Material Silver | ||
Case Material PA Glass Fiber-Reinforced | ||
Mechanical Life 10000Operations | ||
Voltage Rating 250V ac | ||
Standards Met CSA, ENEC, UL | ||
Operating Temperature Range -40 → +85°C | ||
