Marquardt Roller Lever Microswitch, Right Angle PCB Terminal, 10 A, SP-CO

Stock information currently inaccessible
RS Stock No.:
907-4508
Mfr. Part No.:
1006.4203
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Roller Lever

Terminal Type

Right Angle PCB

Contact Current Rating

10 A

Contact Configuration

SP-CO

Operating Force

1.5 → 2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Silver

Case Material

Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid

Mechanical Life

10000Operations

Voltage Rating

400V ac

Standards Met

CSA, ENEC, UL

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
TN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy