Marquardt Straight Lever Microswitch, Quick Connect Terminal, 10 A, SP-CO
- RS Stock No.:
- 907-4489
- Mfr. Part No.:
- 1006.1101
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 907-4489
- Mfr. Part No.:
- 1006.1101
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Straight Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 10 A | |
| Contact Configuration | SP-CO | |
| Operating Force | 1.5 → 2.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Contact Material | Silver | |
| Case Material | Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid | |
| Mechanical Life | 10000Operations | |
| Voltage Rating | 400V ac | |
| Operating Temperature Range | -40 → +100°C | |
| Standards Met | CSA, ENEC, UL | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Straight Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 10 A | ||
Contact Configuration SP-CO | ||
Operating Force 1.5 → 2.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Contact Material Silver | ||
Case Material Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid | ||
Mechanical Life 10000Operations | ||
Voltage Rating 400V ac | ||
Operating Temperature Range -40 → +100°C | ||
Standards Met CSA, ENEC, UL | ||
- COO (Country of Origin):
- TN
