Marquardt Standard Microswitch, Solder Terminal, 6 A, SP-CO

Stock information currently inaccessible
RS Stock No.:
907-4423
Mfr. Part No.:
1004.0402
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Standard

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SP-CO

Operating Force

0.2 → 0.6 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Silver

Case Material

Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid

Mechanical Life

50000Operations

Voltage Rating

250V ac

Standards Met

CSA, ENEC, UL

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
TN