Marquardt Standard Microswitch, Quick Connect Terminal, 16 A, SPST, IP40

Stock information currently inaccessible
RS Stock No.:
907-0174
Mfr. Part No.:
1115.4101
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Standard

Terminal Type

Quick Connect

Contact Current Rating

16 A

Contact Configuration

SPST

IP Rating

IP40

Operating Force

6 ± 0.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Black, PA Glass Ball Reinforced, Ultrasonic Welded

Mechanical Life

100000Operations

Voltage Rating

400V ac

Standards Met

CSA, ENEC, UL

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
TN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy