Marquardt Standard Microswitch, Quick Connect Terminal, 16 A, SPNC, IP40
- RS Stock No.:
- 907-0146
- Mfr. Part No.:
- 1080.0464
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-0146
- Mfr. Part No.:
- 1080.0464
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Standard | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 16 A | |
| Contact Configuration | SPNC | |
| IP Rating | IP40 | |
| Operating Force | 14.7 ± 0.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Silver | |
| Case Material | PA Glass Fiber-Reinforced, PETP Glass Fiber-Reinforced | |
| Mechanical Life | 2000000Operations | |
| Voltage Rating | 250V ac | |
| Standards Met | CSA, ENEC, UL | |
| Operating Temperature Range | -40 → +125°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Standard | ||
Terminal Type Quick Connect | ||
Contact Current Rating 16 A | ||
Contact Configuration SPNC | ||
IP Rating IP40 | ||
Operating Force 14.7 ± 0.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Silver | ||
Case Material PA Glass Fiber-Reinforced, PETP Glass Fiber-Reinforced | ||
Mechanical Life 2000000Operations | ||
Voltage Rating 250V ac | ||
Standards Met CSA, ENEC, UL | ||
Operating Temperature Range -40 → +125°C | ||
- COO (Country of Origin):
- TN
