Marquardt Standard Microswitch, Quick Connect Terminal, 21 A, SPST, IP40

Stock information currently inaccessible
RS Stock No.:
907-0143
Mfr. Part No.:
1080.0440
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Standard

Terminal Type

Quick Connect

Contact Current Rating

21 A

Contact Configuration

SPST

IP Rating

IP40

Operating Force

14.7 ± 0.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Case Material

PA Glass Fiber-Reinforced, PETP Glass Fiber-Reinforced

Mechanical Life

2000000Operations

Voltage Rating

250V ac

Standards Met

CSA, ENEC, UL

Operating Temperature Range

-40 → +125°C

COO (Country of Origin):
TN