Marquardt Standard Microswitch, Solder Terminal, 100 mA, SP-CO, IP00
- RS Stock No.:
- 907-0109
- Mfr. Part No.:
- 1065.0503
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-0109
- Mfr. Part No.:
- 1065.0503
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Standard | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA | |
| Contact Configuration | SP-CO | |
| IP Rating | IP00 | |
| Operating Force | ≤1.6 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Cobalt | |
| Case Material | PBTP | |
| Mechanical Life | 200000Operations | |
| Voltage Rating | 30V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Standard | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA | ||
Contact Configuration SP-CO | ||
IP Rating IP00 | ||
Operating Force ≤1.6 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Cobalt | ||
Case Material PBTP | ||
Mechanical Life 200000Operations | ||
Voltage Rating 30V dc | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- DE

